There are no models available for this part yet.
Overview of 6092322120F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 6092322120F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
350-1914-ND
|
DigiKey | LED PNL MT 9MM 6V BLACK YELLOW Min Qty: 1 Lead time: 20 Weeks Container: Bag |
20 In Stock |
|
$6.1350 / $8.5100 | Buy Now | |
DISTI #
609-2322-120F
|
TTI | LED Panel Mount Indicators 9MM PMI YELLOW 6V BL RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$4.4400 / $4.5300 | Buy Now |