Part Details for 60KS200CH3 by Semtech Corporation
Overview of 60KS200CH3 by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 60KS200CH3
60KS200CH3 CAD Models
60KS200CH3 Part Data Attributes
|
60KS200CH3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
60KS200CH3
Semtech Corporation
Trans Voltage Suppressor Diode, 60000W, Bidirectional, 1 Element, Silicon, HERMETIC SEALED, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 225 V | |
Breakdown Voltage-Min | 200 V | |
Clamping Voltage-Max | 335 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSFM-X2 | |
Non-rep Peak Rev Power Dis-Max | 60000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | UNSPECIFIED | |
Terminal Position | SINGLE |
Alternate Parts for 60KS200CH3
This table gives cross-reference parts and alternative options found for 60KS200CH3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60KS200CH3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60KS200CH3 | Trans Voltage Suppressor Diode, 60000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, CASE 11, 2 PIN | Microsemi Corporation | 60KS200CH3 vs 60KS200CH3 |
60KS200C | Trans Voltage Suppressor Diode, 60000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, CASE 11, 2 PIN | Microsemi Corporation | 60KS200CH3 vs 60KS200C |
60KS200C | Trans Voltage Suppressor Diode, 60000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, PLASTIC PACKAGE-2 | Semtech Corporation | 60KS200CH3 vs 60KS200C |
60KS200CH2 | Trans Voltage Suppressor Diode, 60000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, CASE 11, 2 PIN | Microsemi Corporation | 60KS200CH3 vs 60KS200CH2 |
60KS200CH1 | Trans Voltage Suppressor Diode, 60000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, CASE 11, 2 PIN | Microsemi Corporation | 60KS200CH3 vs 60KS200CH1 |