Part Details for 61-8755.11 by EAO AG
Overview of 61-8755.11 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61-8755.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B4847
|
Newark | Switching Element, 2Nc, 6A, Screw, Switch Terminals:Screw, No. Of Poles:2 Pole, Contact Current Max:5A, Contact Voltage Ac Max:250V, For Use With:Eao 61 Series Pushbutton, Keylock And Selector Switches, Contact Voltage Dc Max:250V Rohs Compliant: Yes |Eao 61-8755.11 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$19.4400 / $27.3700 | Buy Now |
DISTI #
1948-1830-ND
|
DigiKey | CONTACT BLOCK DPST-NC 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
35 In Stock |
|
$22.7467 / $28.7600 | Buy Now |
DISTI #
123-61-8755.11
|
Mouser Electronics | Switch Contact Blocks / Switch Kits Contact block 2 N.C. RoHS: Compliant | 262 |
|
$18.6800 / $25.3000 | Buy Now |
DISTI #
70029377
|
RS | Accessory, Switching Element, For E-Stops,2NC, Slow Make, Silver,5A,250VAC/DC, Screw | EAO 61-8755.11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 |
|
$19.4300 / $25.2300 | Buy Now |
DISTI #
61-8755.11
|
TME | Contact block, 61, -25÷55°C, Leads: connectors, Contacts: NC x2 Min Qty: 1 | 5 |
|
$17.7600 / $26.5900 | Buy Now |
Part Details for 61-8755.11
61-8755.11 CAD Models
61-8755.11 Part Data Attributes
|
61-8755.11
EAO AG
Buy Now
|
Compare Parts:
61-8755.11
EAO AG
|
Samacsys Manufacturer | EAO |