Part Details for 61-8755.17 by EAO AG
Overview of 61-8755.17 by EAO AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD8755A | Rochester Electronics LLC | Parallel I/O Port, 16 I/O, MOS, CDIP40, CERDIP-40 | |
86093968108755E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Solder-Eyelet, Style C, 96 ways, Class II |
Price & Stock for 61-8755.17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B4848
|
Newark | Switching Element, 2Nc, 6A, Solder Lug, Switch Terminals:Solder, No. Of Poles:2 Pole, Contact Current Max:5A, Contact Voltage Ac Max:250V, For Use With:Eao Series 61 Emergency Stop Pushbutton Switches, Contact Voltage Dc Max:250V Rohs Compliant: Yes |Eao 61-8755.17 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$14.3900 / $17.3400 | Buy Now |
DISTI #
1948-1831-ND
|
DigiKey | CONTACT BLOCK DPST-NC 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
271 In Stock |
|
$12.4216 / $18.5300 | Buy Now |
DISTI #
123-61-8755.17
|
Mouser Electronics | Switch Contact Blocks / Switch Kits SWT.ELMT 2NC-SLD SLVR. RoHS: Compliant | 103 |
|
$12.4200 / $16.9000 | Buy Now |
DISTI #
70029378
|
RS | Accessory, Switching Element, For E-Stops,2NC, Slow Make, Silver,5A,250VAC/DC, Solder | EAO 61-8755.17 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 22 |
|
$12.0000 / $16.9000 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | SWITCHES/ACCESSORIES | 160 |
|
$11.5500 / $14.8500 | Buy Now |
DISTI #
000000000000354470
|
Sager | Switch Contact Blocks / Switch Kits SWT.ELMT 2NC-SLD SLVR. Min Qty: 1 | 359 |
|
$11.9900 / $14.7500 | Buy Now |
Part Details for 61-8755.17
61-8755.17 CAD Models
61-8755.17 Part Data Attributes
|
61-8755.17
EAO AG
Buy Now
|
Compare Parts:
61-8755.17
EAO AG
|
Samacsys Manufacturer | EAO |