Part Details for 610-08-CC-E by Cooper Industries
Overview of 610-08-CC-E by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 610-08-CC-E
610-08-CC-E CAD Models
610-08-CC-E Part Data Attributes
|
610-08-CC-E
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
610-08-CC-E
Cooper Industries
DIP SOCKET,8 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.399 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.399 inch | |
Contact Finish Mating | SN | |
Contact Finish Termination | GOLD | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 2000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 610-08-CC-E
This table gives cross-reference parts and alternative options found for 610-08-CC-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 610-08-CC-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
610-08-CC-D | DIP8, IC SOCKET | Cooper Industries | 610-08-CC-E vs 610-08-CC-D |
610-08-CC-S | DIP SOCKET,8 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL | Cooper Industries | 610-08-CC-E vs 610-08-CC-S |
AR08-HZL/01-TT | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT | ASSMANN WSW components GmbH | 610-08-CC-E vs AR08-HZL/01-TT |
AR08-HZL/01-TT-R | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | ASSMANN WSW components GmbH | 610-08-CC-E vs AR08-HZL/01-TT-R |
AR08-HZL/07-TT-R | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | ASSMANN WSW components GmbH | 610-08-CC-E vs AR08-HZL/07-TT-R |
AR08-HZL-TT-R | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT | ASSMANN WSW components GmbH | 610-08-CC-E vs AR08-HZL-TT-R |
AR08-HZL/3.6-T | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | ASSMANN WSW components GmbH | 610-08-CC-E vs AR08-HZL/3.6-T |
AR08-HGL-TT-R | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | ASSMANN WSW components GmbH | 610-08-CC-E vs AR08-HGL-TT-R |
610-08-CC-D | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | Eaton Corporation | 610-08-CC-E vs 610-08-CC-D |
AR-08HZL/07-TT | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT | ASSMANN WSW components GmbH | 610-08-CC-E vs AR-08HZL/07-TT |