AR08-HZL/07-TT-R
ASSMANN WSW components GmbH
Description: IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder,

Overview of AR08-HZL/07-TT-R by ASSMANN WSW components GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for AR08-HZL/07-TT-R by ASSMANN WSW components GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR08-HZL/07-TT-R by ASSMANN WSW components GmbH

AR08-HZL/07-TT-R
ASSMANN WSW components GmbH
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ASSMANN WSW COMPONENTS GMBH
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
ROHS COMPLIANT
Body Breadth
0.4 inch
Body Length
0.4 inch
Contact Configuration
RECTANGLE
Contact Finish Mating
GOLD OVER NICKEL (80)
Contact Finish Termination
GOLD OVER NICKEL
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
Current Rating
3 A
Device Socket Type
IC SOCKET
Device Type Used On
DIP8
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Want to compare parts?
  1. AR08-HZL/07-TT-R
    ASSMANN WSW components GmbH
    IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder,
    VS

Alternate Parts for AR08-HZL/07-TT-R

This table gives cross-reference parts and alternative options found for AR08-HZL/07-TT-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR08-HZL/07-TT-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
610-08-CC-D DIP8, IC SOCKET Cooper Industries AR08-HZL/07-TT-R vs 610-08-CC-D
610-08-CC-S DIP SOCKET,8 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL Cooper Industries AR08-HZL/07-TT-R vs 610-08-CC-S
AR08-HZL/01-TT IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT ASSMANN WSW components GmbH AR08-HZL/07-TT-R vs AR08-HZL/01-TT
AR08-HZL/01-TT-R IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ASSMANN WSW components GmbH AR08-HZL/07-TT-R vs AR08-HZL/01-TT-R
AR08-HZL-TT-R IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT ASSMANN WSW components GmbH AR08-HZL/07-TT-R vs AR08-HZL-TT-R
610-08-CC-E DIP SOCKET,8 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL Cooper Industries AR08-HZL/07-TT-R vs 610-08-CC-E
AR08-HZL/3.6-T IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ASSMANN WSW components GmbH AR08-HZL/07-TT-R vs AR08-HZL/3.6-T
AR08-HGL-TT-R IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ASSMANN WSW components GmbH AR08-HZL/07-TT-R vs AR08-HGL-TT-R
610-08-CC-D IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, Eaton Corporation AR08-HZL/07-TT-R vs 610-08-CC-D
AR-08HZL/07-TT IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT ASSMANN WSW components GmbH AR08-HZL/07-TT-R vs AR-08HZL/07-TT
Part Number Description Manufacturer Compare
AR08-HZL/3.6-T IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ASSMANN WSW components GmbH AR08-HZL/07-TT-R vs AR08-HZL/3.6-T
AR08-HZL/01-TT-R IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ASSMANN WSW components GmbH AR08-HZL/07-TT-R vs AR08-HZL/01-TT-R
AR08-HGL-TT-R IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ASSMANN WSW components GmbH AR08-HZL/07-TT-R vs AR08-HGL-TT-R
AR08-HZL-TT-R IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT ASSMANN WSW components GmbH AR08-HZL/07-TT-R vs AR08-HZL-TT-R
610-08-CC-E DIP SOCKET,8 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL Cooper Industries AR08-HZL/07-TT-R vs 610-08-CC-E
610-08-CC-S DIP SOCKET,8 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL Cooper Industries AR08-HZL/07-TT-R vs 610-08-CC-S
610-08-CC-L DIP SOCKET,8 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL Cooper Industries AR08-HZL/07-TT-R vs 610-08-CC-L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR08-HZL/07-TT-R by ASSMANN WSW components GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR08-HZL/07-TT-R by ASSMANN WSW components GmbH

Select Manufacturer
Which Manufacturer of AR08-HZL/07-TT-R would you like to use for your alert(s)?
  • Please alert me when AR08-HZL/07-TT-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR08-HZL/07-TT-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR08-HZL/07-TT-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR08-HZL/07-TT-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR08-HZL/07-TT-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR08-HZL/07-TT-R by ASSMANN WSW components GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: