Part Details for 610-4232-120F by Dialight
Overview of 610-4232-120F by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 610-4232-120F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5164
|
Newark | Panel Mount Indicator, Led, 10Mm, Green, 6V, Led Color:Green, Mounting Hole Dia:10Mm, Forward Current If:15Ma, Luminous Intensity:110Mcd, Product Range:-, Colour:Green, Features:15 Ma, Forward Voltage:6V, Lens Width:11.94Mm Rohs Compliant: Yes |Dialight 610-4232-120F Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 / $2.4800 | Buy Now |
DISTI #
74766739
|
RS | Panel Mount Indicator, 10 MM GREEN LED | Dialight 610-4232-120F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 350 |
|
$2.1500 / $2.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 25 Container: Bag | 0Bag |
|
$2.0100 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin RoHS: Compliant | 0 |
|
$2.0900 / $3.0300 | Buy Now |
DISTI #
000000000001273070
|
Sager | LED Panel Mount Indicators GREEN DIFFUSED Min Qty: 350 | 0 |
|
$2.0900 / $2.2500 | Buy Now |
Part Details for 610-4232-120F
610-4232-120F CAD Models
610-4232-120F Part Data Attributes:
|
610-4232-120F
Dialight
Buy Now
Datasheet
|
Compare Parts:
610-4232-120F
Dialight
Single Color LED, Green, 11.94mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Luminous Intensity-Nom | 110.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.08 mm | |
Packing Method | BULK | |
Shape | SQUARE | |
Size | 11.94 mm | |
Surface Mount | NO |
Alternate Parts for 610-4232-120F
This table gives cross-reference parts and alternative options found for 610-4232-120F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 610-4232-120F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
610-4232-120 | Single Color LED, Green, 11.94mm | Dialight | 610-4232-120F vs 610-4232-120 |