Part Details for 6104-233-0802 by TE Connectivity
Overview of 6104-233-0802 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6610-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT | |
XFL2006-104MEB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
LPO6610-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT |
Price & Stock for 6104-233-0802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6104-233-0802-ND
|
DigiKey | WIRE SEAL ASM Min Qty: 430 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.9747 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 430 Package Multiple: 5 Lead time: 7 Weeks Container: Box | 0Box |
|
$26.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.0500 / $30.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.0500 / $30.4000 | Buy Now |