Part Details for 6116SA45TPI by Integrated Device Technology Inc
Overview of 6116SA45TPI by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 6116SA45TPI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-6116SA45TPI-ND
|
DigiKey | IC SRAM 16KBIT PARALLEL 24DIP Min Qty: 94 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
377 In Stock |
|
$3.1900 | Buy Now |
|
Rochester Electronics | 6116 - 5.0V 2K x 8 Asynchronous Static RAM ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 377 |
|
$2.7400 / $3.2200 | Buy Now |
Part Details for 6116SA45TPI
6116SA45TPI CAD Models
6116SA45TPI Part Data Attributes:
|
6116SA45TPI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
6116SA45TPI
Integrated Device Technology Inc
Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.191 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 6116SA45TPI
This table gives cross-reference parts and alternative options found for 6116SA45TPI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6116SA45TPI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT6116LA45TD | Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | 6116SA45TPI vs IDT6116LA45TD |
8403609LA | Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | 6116SA45TPI vs 8403609LA |
8403609LA | IC 2K X 8 STANDARD SRAM, 45 ns, CDIP24, CERAMIC, DIP-24, Static RAM | Texas Instruments | 6116SA45TPI vs 8403609LA |
IDT6116LA45TPGI | Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Device Technology Inc | 6116SA45TPI vs IDT6116LA45TPGI |
6116LA45TPG | Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Integrated Device Technology Inc | 6116SA45TPI vs 6116LA45TPG |
P4C116-45DMB | Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, CERDIP-24 | Pyramid Semiconductor Corporation | 6116SA45TPI vs P4C116-45DMB |
HM3-65728BM-5 | Standard SRAM, 2KX8, 45ns, CMOS, PDIP24 | Matra MHS | 6116SA45TPI vs HM3-65728BM-5 |
IDT6116SA45TPG | Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Device Technology Inc | 6116SA45TPI vs IDT6116SA45TPG |
IDT6116SA45TPGI | Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Device Technology Inc | 6116SA45TPI vs IDT6116SA45TPGI |
IDT6116SA45TP | Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Device Technology Inc | 6116SA45TPI vs IDT6116SA45TP |