Part Details for 612-324-04 by MARL International Limited
Overview of 612-324-04 by MARL International Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 612-324-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-324-04
|
TME | Indicator: LED, flat, green, 3.2VDC, Ø6.35mm, IP67, 2pin, ØLED: 5.1mm Min Qty: 1 | 0 |
|
$15.4000 / $17.7800 | RFQ |
Part Details for 612-324-04
612-324-04 CAD Models
612-324-04 Part Data Attributes
|
612-324-04
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
612-324-04
MARL International Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Lens Type | SMOKED | |
Luminous Intensity-Nom | 1010.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 525 nm | |
Reverse Voltage-Max | 3 V | |
Shape | CYLINDRICAL | |
Size | 5.1 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |