Part Details for 612-325-21 by MARL International Limited
Overview of 612-325-21 by MARL International Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 612-325-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H8351
|
Newark | Led Panel Mount Indicator, Yellow, 6.35 Mm, 12 Vdc, 20 Ma, 3.5 Cd, Ip67 Rohs Compliant: Yes |Marl 612-325-21 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4000 / $30.2100 | Buy Now |
DISTI #
612-325-21
|
TME | Indicator: LED, flat, yellow, 12VDC, Ø6.35mm, IP67, 2pin, ØLED: 5.1mm Min Qty: 1 | 0 |
|
$15.5500 / $17.9500 | RFQ |
Part Details for 612-325-21
612-325-21 CAD Models
612-325-21 Part Data Attributes:
|
612-325-21
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
612-325-21
MARL International Limited
Single Color LED, Yellow, Smoked, 5.1mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 12 V | |
Lens Type | SMOKED | |
Luminous Intensity-Nom | 4300.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 17.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | CYLINDRICAL | |
Size | 5.1 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |