Part Details for 61201425821 by Wurth Elektronik
Results Overview of 61201425821 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
61201425821 Information
61201425821 by Wurth Elektronik is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 61201425821
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
20X0895
|
Newark | Wire-To-Board Connector, With Strain Relief, Wr-Bhd Series, Idc/Idt, Plug, 14, 2.54 Mm Rohs Compliant: Yes |Wurth Elektronik 61201425821 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$5.4700 / $8.3900 | Buy Now |
|
DISTI #
732-5453-ND
|
DigiKey | CONN HEADER 14POS IDC GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5370 / $6.7500 | Buy Now |
|
DISTI #
710-61201425821
|
Mouser Electronics | Headers & Wire Housings WR-BHD 2.54mm Male 14P Gold IDC Conn RoHS: Compliant | 0 |
|
$4.5800 / $7.5000 | Order Now |
|
DISTI #
71071417
|
RS | 2.54MM PITCH 14 WAY 2 ROW SHROUDED STRAIGHT IDC CONNECTOR, CABLE MOUNT, IDC TERM Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0000 | RFQ |
US Tariff Estimator: 61201425821 by Wurth Elektronik
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 61201425821
61201425821 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
61201425821 Part Data Attributes
|
|
61201425821
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61201425821
Wurth Elektronik
2.54mm Male IDC Connector WR-BHD
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.331 Inch | |
| Body Depth | 0.394 Inch | |
| Body Length | 1.106 Inch | |
| Connector Type | Board Connector | |
| Contact Design | Stamped, Preassem | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Male | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 20 MΩ | |
| Contact Style | Sq Pin-Skt | |
| Dielectric Withstanding Voltage | 500vac V | |
| Filter Feature | No | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Gray | |
| Insulator Material | Polybutylene Terephthalate | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | Ul | |
| Termination Type | Idc | |
| Total Number of Contacts | 14 |
Alternate Parts for 61201425821
This table gives cross-reference parts and alternative options found for 61201425821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61201425821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 3016-14G15Y11A | GTK UK Ltd | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking | 61201425821 vs 3016-14G15Y11A |
| SL3-015-R105/02-96 | E-tec Interconnect Ltd | Check for Price | Board Connector, 15 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 61201425821 vs SL3-015-R105/02-96 |
| 3016-14G15Y12A | GTK UK Ltd | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking | 61201425821 vs 3016-14G15Y12A |
| SL3-015-R100/03-96 | E-tec Interconnect Ltd | Check for Price | Board Connector, 15 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 61201425821 vs SL3-015-R100/03-96 |
| 3016-14G30B11A | GTK UK Ltd | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking | 61201425821 vs 3016-14G30B11A |
| 3016-14G30B12A | GTK UK Ltd | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking | 61201425821 vs 3016-14G30B12A |
| 3016-14G30Y12A | GTK UK Ltd | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking | 61201425821 vs 3016-14G30Y12A |
| 3016-14G00Y11A | GTK UK Ltd | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking | 61201425821 vs 3016-14G00Y11A |
| SL3-015-R103/01-96 | E-tec Interconnect Ltd | Check for Price | Board Connector, 15 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 61201425821 vs SL3-015-R103/01-96 |
| 3016-14G00B12A | GTK UK Ltd | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking | 61201425821 vs 3016-14G00B12A |
61201425821 Frequently Asked Questions (FAQ)
-
Wurth Elektronik provides a recommended PCB layout and land pattern in their application notes and whitepapers. It's essential to follow these guidelines to ensure proper assembly and reliability.
-
The datasheet provides thermal resistance values, but it's crucial to consider the component's thermal management in the overall system design. This may involve using thermal pads, heat sinks, or other cooling mechanisms to ensure the component operates within its specified temperature range.
-
Wurth Elektronik provides recommended soldering conditions, such as temperature profiles and soldering times, in their application notes or on their website. It's essential to follow these guidelines to ensure reliable assembly and prevent damage to the component.
-
Wurth Elektronik provides information on the component's EMC performance in the datasheet, but it's crucial to consider the overall system design and layout to ensure EMC compliance. This may involve using shielding, filtering, or other EMC mitigation techniques.
-
The datasheet may not explicitly state the MSL, but Wurth Elektronik provides this information on their website or through customer support. It's essential to handle the component according to its MSL to prevent damage during assembly and storage.