Part Details for 61400413321 by Wurth Elektronik
Results Overview of 61400413321 by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
61400413321 Information
61400413321 by Wurth Elektronik is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 61400413321
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
16T0644
|
Newark | Usb Connector, Type B, Rcpt, 4Pos, Th, Usb Connector Type:Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:4Positions, Connector Mounting:Through Hole Mount, Orientation:Vertical, Contact Material:Copper Alloy Rohs Compliant: Yes |Wurth Elektronik 61400413321 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$1.1500 / $1.6000 | Buy Now |
|
DISTI #
732-2734-ND
|
DigiKey | CONN RCPT USB2.0 TYPEB 4POS VERT Min Qty: 1 Lead time: 19 Weeks Container: Tray |
14645 In Stock |
|
$0.8595 / $1.2700 | Buy Now |
|
DISTI #
710-61400413321
|
Mouser Electronics | USB Connectors WR-COM Type B 4Pin Vertical Female RoHS: Compliant | 10778 |
|
$0.9550 / $1.4000 | Buy Now |
|
DISTI #
71071439
|
RS | STRAIGHT PCB MOUNT MOUNT FEMALE TYPE B USB CONNECTOR, 30 V AC, 1.5A Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10 |
|
$1.0200 / $1.3000 | Buy Now |
|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
|
Quest Components | USB CONNECTOR, 4 CONTACT(S), FEMALE, STRAIGHT, SOLDER TERMINAL, LOCKING, RECEPTACLE | 6 |
|
$1.6457 / $1.7888 | Buy Now |
|
|
Chip Stock | USBConnector,4Contact(s),Female,Straight,SolderTerminal,Locking,Receptacle | 4185 |
|
RFQ |
US Tariff Estimator: 61400413321 by Wurth Elektronik
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 61400413321
61400413321 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
61400413321 Part Data Attributes
|
|
61400413321
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61400413321
Wurth Elektronik
Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Rohs Compliant | |
| Board Mounting Option | Solderable Retention Clips | |
| Body Breadth | 0.441 Inch | |
| Body Depth | 0.634 Inch | |
| Body Length | 0.48 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Usb Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Resistance | 20 MΩ | |
| Contact Style | Usb, Ser B Sq | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 750vac V | |
| Durability | 1500 Cycles | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Material | Polybutylene Terephthalate | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 3.175 Mm | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 1.5 A | |
| Reference Standard | Ul | |
| Shell Finish | Nickel | |
| Shell Material | Brass | |
| Terminal Length | 0.12 Inch | |
| Terminal Pitch | 2.4892 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 4 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 61400413321
This table gives cross-reference parts and alternative options found for 61400413321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61400413321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 67171-3001 | Molex | Check for Price | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle, LEAD FREE | 61400413321 vs 67171-3001 |
61400413321 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 61400413321 can be found in the Wurth Elektronik's 'Layout Recommendations' document, which provides detailed information on land pattern, solder mask, and soldering guidelines.
-
To ensure the 61400413321 operates within its specified temperature range, it's essential to provide adequate heat dissipation, avoid overheating, and follow the recommended thermal management guidelines outlined in the datasheet.
-
The 61400413321 is a shielded component, but additional EMI shielding measures may be necessary depending on the application. It's recommended to follow Wurth Elektronik's EMI shielding guidelines and consult with an EMI expert if needed.
-
The 61400413321 is designed to withstand moderate vibrations, but extreme vibration environments may require additional mechanical support or specialized mounting. Consult with Wurth Elektronik's technical support for specific guidance.
-
Follow Wurth Elektronik's recommended handling and assembly guidelines to prevent damage to the component. Use proper soldering techniques, avoid excessive heat, and handle the component by the body, not the leads.