There are no models available for this part yet.
Overview of 615R150GAT25 by Ceramic Magnetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 615R150GAT25 by Ceramic Magnetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 15000V, 20% +TOL, 20% -TOL, X5F, 7.5% TC, 0.00025UF, THROUGH HOLE MOUNT, 6746 | 18 |
|
Buy Now |