Part Details for 615R150GATT50 by Vishay Cera-Mite
Overview of 615R150GATT50 by Vishay Cera-Mite
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for 615R150GATT50
615R150GATT50 CAD Models
615R150GATT50 Part Data Attributes:
|
615R150GATT50
Vishay Cera-Mite
Buy Now
Datasheet
|
Compare Parts:
615R150GATT50
Vishay Cera-Mite
CAPACITOR, CERAMIC, 15000 V, N4700, 0.0005 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 8141 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.0005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 25.4 mm | |
JESD-609 Code | e3 | |
Length | 20.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15000 V | |
Size Code | 8141 | |
Surface Mount | NO | |
Temperature Characteristics Code | N4700 | |
Temperature Coefficient | -4700+/-1000ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 19.1 mm | |
Terminal Shape | WIRE | |
Width | 10.4 mm |