Part Details for 616-1332-120F by Dialight
Overview of 616-1332-120F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 616-1332-120F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M6313
|
Newark | Panel Mount Indicator, Led, 16Mm, Yellow, 6V, Led Color:Yellow, Operating Voltage:6Vdc, Mounting Hole Dia:16Mm, Forward Current If:15Ma, Luminous Intensity:90Mcd, Ip/Nema Rating:Not Rated, Product Range:616 Series, Colour:Yellow Rohs Compliant: Yes |Dialight 616-1332-120F Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 | Buy Now |
DISTI #
2266-616-1332-120F-ND
|
DigiKey | 16 MM YELLOW LED PMI - 6 VDC Min Qty: 25 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
234 In Stock |
|
$3.0900 / $3.3300 | Buy Now |
DISTI #
70082053
|
RS | Indicator Panel Mount LED 0.642" Lock Washer & Nut Yellow 6VDC Solder Blade | Dialight 616-1332-120F RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5400 | RFQ |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin RoHS: Compliant |
234 Partner Stock |
|
$2.8600 / $3.7900 | Buy Now |
DISTI #
Dialight Corp. 616-1332-120F
|
PEI Genesis | 16 MM YELLOW LED PMI - 6 VDC | 234 |
|
Buy Now | |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin RoHS: Compliant |
234 Partner Stock |
|
$2.8600 / $3.7900 | Buy Now |
Part Details for 616-1332-120F
616-1332-120F CAD Models
616-1332-120F Part Data Attributes
|
616-1332-120F
Dialight
Buy Now
Datasheet
|
Compare Parts:
616-1332-120F
Dialight
Single Color LED, Yellow, 18mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 18 mm | |
Surface Mount | NO |
Alternate Parts for 616-1332-120F
This table gives cross-reference parts and alternative options found for 616-1332-120F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 616-1332-120F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
616-1332-130F | Single Color LED, Yellow, 18mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 616-1332-120F vs 616-1332-130F |
612-3332-120F | Single Color LED, Yellow, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 616-1332-120F vs 612-3332-120F |
612-3332-140F | Single Color LED, Yellow, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 616-1332-120F vs 612-3332-140F |