Part Details for 61701825-C by ATGBICS
Results Overview of 61701825-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
61701825-C Information
61701825-C by ATGBICS is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 61701825-C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3441-61701825-C-ND
|
DigiKey | Compatible SFP+ 10G Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
3116 In Stock |
|
$30.6000 / $36.0000 | Buy Now |
|
|
Karl Kruse GmbH & Co KG | SFP+ 10GBase-SR (850nm MMF 300m LC ) | 3582 |
|
RFQ |