Part Details for 61729-0010BLF by Amphenol Communications Solutions
Overview of 61729-0010BLF by Amphenol Communications Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61729-0010BLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K6482
|
Newark | Usb, 2.0 Type B, Receptacle, Th, Usb Connector Type:Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:4Positions, Connector Mounting:Through Hole Mount, Orientation:Right Angle, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Communications Solutions 61729-0010BLF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 516 |
|
$0.6600 / $0.7800 | Buy Now |
DISTI #
61AC3836
|
Newark | Usb Single R/A B Type Rohs Compliant: Yes |Amphenol Communications Solutions 61729-0010BLF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3290 |
|
$0.5390 | Buy Now |
DISTI #
609-1039-ND
|
DigiKey | CONN RCPT USB2.0 TYPEB 4POS R/A Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1642 In Stock |
|
$0.6283 / $1.2600 | Buy Now |
|
Future Electronics | 61729 Series Single Port 4 Contact Full Back Shielding USB B-Typ Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tube | 1170Tube |
|
$0.5800 / $0.7050 | Buy Now |
|
Future Electronics | 61729 Series Single Port 4 Contact Full Back Shielding USB B-Typ Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tube | 34Tube |
|
$0.7550 / $0.9200 | Buy Now |
|
Onlinecomponents.com | Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tube RoHS: Compliant |
3283 Partner Stock |
|
$0.5540 / $0.8420 | Buy Now |
DISTI #
61729-0010BLF
|
TME | 61729-0010BLF Min Qty: 3300 | 0 |
|
$0.8600 | RFQ |
DISTI #
COREC19472
|
Rutronik | 04P USB TYPE B FEMALE RoHS: Compliant Min Qty: 44 Package Multiple: 44 Container: Tube |
Stock DE - 20064 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.7665 / $0.8107 | Buy Now |
|
Master Electronics | Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tube RoHS: Compliant |
3283 Partner Stock |
|
$0.5540 / $0.8420 | Buy Now |
Part Details for 61729-0010BLF
61729-0010BLF CAD Models
61729-0010BLF Part Data Attributes:
|
61729-0010BLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
61729-0010BLF
Amphenol Communications Solutions
USB 2.0, Input Output Connectors, Receptacle, Type B, Standard, Right Angle, Through Hole, Single Decks, 4 Positions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.433 inch | |
Body Depth | 0.63 inch | |
Body Length | 0.48 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | MICRO USB2.0 B | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN OVER NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.502 N |
Alternate Parts for 61729-0010BLF
This table gives cross-reference parts and alternative options found for 61729-0010BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61729-0010BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61729-0011LF | USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 61729-0010BLF vs 61729-0011LF |
61729-0011 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 61729-0010BLF vs 61729-0011 |
61729-1010 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 61729-0010BLF vs 61729-1010 |
61729-1010 | USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 61729-0010BLF vs 61729-1010 |
61729-0011 | USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 61729-0010BLF vs 61729-0011 |
61729-0011LF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 61729-0010BLF vs 61729-0011LF |
61729-1011LF | USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 61729-0010BLF vs 61729-1011LF |