Part Details for 61729-0011 by Amphenol FCi
Results Overview of 61729-0011 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
61729-0011 Information
61729-0011 by Amphenol FCi is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 61729-0011RPLF | Amphenol Communications Solutions | USB 2.0, Input Output Connectors, Receptacle, Type B, Standard, Right Angle, Through Hole, Single Decks, 4 Positions | |
| 61729-0011BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connectors, Receptacle, Type B, Standard, Right Angle, Through Hole, Single Decks, 4 Positions | |
| 61729-0010BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connectors, Receptacle, Type B, Standard, Right Angle, Through Hole, Single Decks, 4 Positions |
US Tariff Estimator: 61729-0011 by Amphenol FCi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 61729-0011
61729-0011 Part Data Attributes
|
|
61729-0011
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
61729-0011
Amphenol FCi
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Shielded | |
| Body/Shell Style | Receptacle | |
| Connector Type | Usb Connector | |
| Contact Finish Termination | Tin Lead (100) Over Nickel | |
| Contact Gender | Female | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Polyethylene | |
| JESD-609 Code | e0 | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Option | General Purpose | |
| Shell Finish | Tin Lead | |
| Shell Material | Copper Alloy | |
| Termination Type | Solder | |
| Total Number of Contacts | 4 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 61729-0011
This table gives cross-reference parts and alternative options found for 61729-0011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61729-0011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 61729-1012 | Amphenol Communications Solutions | Check for Price | USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, | 61729-0011 vs 61729-1012 |
| 61729-0011BLF | Amphenol FCi | Check for Price | 61729-0011BLF | 61729-0011 vs 61729-0011BLF |
| 61729-1010R | Amphenol FCi | Check for Price | 61729-1010R | 61729-0011 vs 61729-1010R |
| 61729-1011RLF | Amphenol FCi | Check for Price | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | 61729-0011 vs 61729-1011RLF |