Part Details for 6180-4184 by Sumitomo Wiring Systems LTD
Overview of 6180-4184 by Sumitomo Wiring Systems LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54184J/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54184J. Buy from authorized manufacturer Rochester Electronics. | |
74184N | Rochester Electronics LLC | Replacement for Texas Instruments part number SN74184N. Buy from authorized manufacturer Rochester Electronics. | |
SD54-184KLB | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, Ferrite-Core, 2221, |
Price & Stock for 6180-4184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6180-4184
|
TTI | Automotive Connectors MT090WP4F-R HSG W/O CPA RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
Buy Now |