Part Details for 618009217122 by Wurth Elektronik
Overview of 618009217122 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 618009217122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1502
|
Newark | D Sub Housing, Plug, 9Pos, De Rohs Compliant: Yes |Wurth Elektronik 618009217122 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 130 |
|
$0.9140 / $1.7300 | Buy Now |
DISTI #
55F1007
|
Bürklin Elektronik | D-Sub connector, 9 pole, standard, straight, crimp connection, 618009217122 Min Qty: 1 | 15 |
|
$0.9003 / $1.1789 | Buy Now |
Part Details for 618009217122
618009217122 CAD Models
618009217122 Part Data Attributes
|
618009217122
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
618009217122
Wurth Elektronik
Male Terminal Housing WR-DSUB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.453 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .122 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for 618009217122
This table gives cross-reference parts and alternative options found for 618009217122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 618009217122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DZ10191-H7RE-4F | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE | Foxconn | 618009217122 vs DZ10191-H7RE-4F |
RDED-9PA-LNA | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M2.6x0.45, Receptacle | Hirose Electric Co Ltd | 618009217122 vs RDED-9PA-LNA |
DZ10191-H1R8-4F | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Receptacle, LEAD FREE | Foxconn | 618009217122 vs DZ10191-H1R8-4F |
83411-9008 | D Subminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56, Plug | Molex | 618009217122 vs 83411-9008 |
A-DS09A/KG-LP | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | ASSMANN WSW components GmbH | 618009217122 vs A-DS09A/KG-LP |
DZ101A3-F4U3-4F | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE | Foxconn | 618009217122 vs DZ101A3-F4U3-4F |
747515-5 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 618009217122 vs 747515-5 |
DT00181-H4A2-4F | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .099-.111, Receptacle, LEAD FREE | Foxconn | 618009217122 vs DT00181-H4A2-4F |