Part Details for 61800924923 by Wurth Elektronik
Overview of 61800924923 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61800924923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T8224
|
Newark | D-Sub Connector, Rcpt, 9Pos, Solder, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Wr-Dsub Series, Connector Body Material:Steel Body, Contact Material:Copper Alloy Rohs Compliant: Yes |Wurth Elektronik 61800924923 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 960 |
|
$1.0400 / $1.8500 | Buy Now |
DISTI #
732-61800924923-ND
|
DigiKey | CONN D-SUB RCPT 9POS SLDR CUP Min Qty: 1 Lead time: 22 Weeks Container: Tray |
868 In Stock |
|
$1.0000 / $1.7800 | Buy Now |
DISTI #
710-61800924923
|
Mouser Electronics | D-Sub Standard Connectors WR-DSUB Female 9Pin Solder Bucket RoHS: Compliant | 4361 |
|
$0.9990 / $1.7800 | Buy Now |
DISTI #
55F1020
|
Bürklin Elektronik | D-Sub connector, 9 pole, standard, straight, solder cup, 61800924923 Min Qty: 1 | 58 |
|
$1.1288 / $1.8017 | Buy Now |
Part Details for 61800924923
61800924923 CAD Models
61800924923 Part Data Attributes:
|
61800924923
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61800924923
Wurth Elektronik
D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, Hole .112-.124, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.492 inch | |
Body Depth | 0.187 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 61800924923
This table gives cross-reference parts and alternative options found for 61800924923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61800924923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17SM209SB63T | D Subminiature Connector, 9 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | 61800924923 vs L17SM209SB63T |
L17SM209SB61R | D Subminiature Connector, 9 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | 61800924923 vs L17SM209SB61R |
L17SM209SB62T | D Subminiature Connector, 9 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | 61800924923 vs L17SM209SB62T |
L17SM209SB64T | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Surface Mount Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | 61800924923 vs L17SM209SB64T |
L17SM209SB66R | D Subminiature Connector, 9 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | 61800924923 vs L17SM209SB66R |
L17SM209SB61T | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Surface Mount Terminal, #4-40, ROHS COMPLIANT | Amphenol Corporation | 61800924923 vs L17SM209SB61T |
L17SM209SB62R | D Subminiature Connector, 9 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | 61800924923 vs L17SM209SB62R |