Part Details for 61802524923 by Wurth Elektronik
Overview of 61802524923 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 61802524923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T8228
|
Newark | D Sub Connector, Right Angle, R/A Solder Mount D Sub, Db, Receptacle, 25, Solder Rohs Compliant: Yes |Wurth Elektronik 61802524923 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$1.7000 / $2.8400 | Buy Now |
DISTI #
732-61802524923-ND
|
DigiKey | CONN D-SUB RCPT 25POS SLDR CUP Min Qty: 1 Lead time: 22 Weeks Container: Tray |
140 In Stock |
|
$1.4000 / $2.5000 | Buy Now |
DISTI #
710-61802524923
|
Mouser Electronics | D-Sub Standard Connectors WR-DSUB Female 25Pin Solder Bucket RoHS: Compliant | 326 |
|
$1.4000 / $2.5000 | Buy Now |
DISTI #
55F1066
|
Bürklin Elektronik | D-Sub connector, 25 pole, standard, straight, solder cup, 61802524923 Min Qty: 1 | 25 |
|
$2.2604 / $2.9170 | Buy Now |
DISTI #
1841189
|
element14 Asia-Pacific | SOCKET, D SUB, SOLDER, 25WAY RoHS: Compliant Min Qty: 1 Container: Each | 61 |
|
$2.0255 / $2.6169 | Buy Now |
DISTI #
1841189
|
Farnell | SOCKET, D SUB, SOLDER, 25WAY RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 60 |
|
$1.3794 / $2.8340 | Buy Now |
Part Details for 61802524923
61802524923 CAD Models
61802524923 Part Data Attributes:
|
61802524923
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61802524923
Wurth Elektronik
Female Solder Bucket WR-DSUB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.492 inch | |
Body Depth | 0.187 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 25 |