Part Details for 618037226221 by Wurth Elektronik
Overview of 618037226221 by Wurth Elektronik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 618037226221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1515
|
Newark | D Sub Conn, Plug, 37Pos, Dc, Idc/Idt Rohs Compliant: Yes |Wurth Elektronik 618037226221 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$5.7100 / $8.8600 | Buy Now |
Part Details for 618037226221
618037226221 CAD Models
618037226221 Part Data Attributes
|
618037226221
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
618037226221
Wurth Elektronik
Male IDC with UNC 4-40 Nut WR-DSUB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHIELDED | |
Body Breadth | 0.492 inch | |
Body Depth | 0.443 inch | |
Body Length | 2.732 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | STAMPED | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 3000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | SCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | IDC | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG |
Alternate Parts for 618037226221
This table gives cross-reference parts and alternative options found for 618037226221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 618037226221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
621-037-260-050 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 618037226221 vs 621-037-260-050 |
621-037-260-051 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, Plug, | EDAC Inc | 618037226221 vs 621-037-260-051 |
621-037-360-556 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 618037226221 vs 621-037-360-556 |
621-037-260-550 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 618037226221 vs 621-037-260-550 |
621-037-660-556 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 618037226221 vs 621-037-660-556 |
621-037-260-056 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 618037226221 vs 621-037-260-056 |
621-037-660-050 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 618037226221 vs 621-037-660-050 |
621-037-360-551 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, Plug, | EDAC Inc | 618037226221 vs 621-037-360-551 |
621-037-660-553 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 618037226221 vs 621-037-660-553 |
618037211721 | 8.08mm Male Angled PCB Connector w/o Hex Screw WR-DSUB | Wurth Elektronik | 618037226221 vs 618037211721 |