Part Details for 61803724823 by Wurth Elektronik
Overview of 61803724823 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61803724823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ0756
|
Newark | D Sub Conn, Plug, 37Pos, Dc, Solder Cup Rohs Compliant: Yes |Wurth Elektronik 61803724823 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$2.4600 / $3.8400 | Buy Now |
DISTI #
55F1087
|
Bürklin Elektronik | D-Sub connector, 37 pole, standard, straight, solder cup, 61803724823 Min Qty: 1 | 15 |
|
$2.7682 / $3.5653 | Buy Now |
DISTI #
3817862
|
element14 Asia-Pacific | D SUB CONN, PLUG, 37POS, DC, SOLDER CUP RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$2.2898 / $3.2976 | Buy Now |
DISTI #
3817862
|
Farnell | D SUB CONN, PLUG, 37POS, DC, SOLDER CUP RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 25 |
|
$2.1714 / $3.6398 | Buy Now |
Part Details for 61803724823
61803724823 CAD Models
61803724823 Part Data Attributes:
|
61803724823
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61803724823
Wurth Elektronik
Male Solder Bucket WR-DSUB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.492 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 37 |