Part Details for 62-217D/HK2C-3H5757QAR32835Z15/2T/EU by Everlight Electronics Co Ltd
Overview of 62-217D/HK2C-3H5757QAR32835Z15/2T/EU by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ296217DSGT | Texas Instruments | Overvoltage Protection for 2-Series, 3-Series, and 4-Series Cell Li-Ion 8-WSON -40 to 110 | |
TPS51217DSCT | Texas Instruments | 3V - 28V Input 20A Synchronous Step Down Controller with DCAP™ Mode, 340kHz for Notebook Power 10-WSON -40 to 85 | |
TPS65217DRSLT | Texas Instruments | Power Management IC (PMIC) w/ 3 DC/DCs, 4 LDOs, linear battery charger & white LED driver 48-VQFN -40 to 105 |
Price & Stock for 62-217D/HK2C-3H5757QAR32835Z15/2T/EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S10C008741
|
EBV Elektronik | High Power LEDs (Alt: S10C008741) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |