Part Details for 620-1302-304F by Dialight
Overview of 620-1302-304F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620-1302-304F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3012
|
Newark | 8Mm Panel Mount Indicators, Yellow Rohs Compliant: Yes |Dialight 620-1302-304F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 76 |
|
$4.7300 | Buy Now |
DISTI #
645-620-1302-304F
|
Mouser Electronics | LED Panel Mount Indicators 8mm FLT PMI GREEN 12VDC RoHS: Compliant | 0 |
|
$6.5600 / $7.4800 | Order Now |
DISTI #
72109167
|
RS | LED Panel Mount Indicators 8mm FLT PMI Green 12VDC, 62X Series | Dialight 620-1302-304F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5000 / $7.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Container: Bag | 0Bag |
|
$6.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
107 Partner Stock |
|
$6.7300 / $8.2600 | Buy Now |
DISTI #
620-1302-304F
|
TTI | LED Panel Mount Indicators 8mm FLT PMI GREEN 12VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Bulk | Americas - 0 |
|
$6.8000 / $7.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
107 Partner Stock |
|
$6.7300 / $8.2600 | Buy Now |
Part Details for 620-1302-304F
620-1302-304F CAD Models
620-1302-304F Part Data Attributes:
|
620-1302-304F
Dialight
Buy Now
Datasheet
|
Compare Parts:
620-1302-304F
Dialight
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2019-09-13 | |
Samacsys Manufacturer | Dialight | |
Optoelectronic Device Type | SINGLE COLOR LED |