Part Details for 6200T1 by Visual Communications Company
Overview of 6200T1 by Visual Communications Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 6200T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC7499
|
Newark | Circuit Board Indicator, Red, Smd, Led Color:Red, No. Of Leds:1Leds, Led Mounting:Smd, Bulb Size:-, Forward Current If:10Ma, Luminous Intensity:5Mcd, Forward Voltage:2.2V, Viewing Angle:-, Height:6.096Mm, Width:4.394Mm Rohs Compliant: Yes |Vcc (Visual Communications Company) 6200T1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
NexGen Digital | 1 |
|
RFQ |
Part Details for 6200T1
6200T1 CAD Models
6200T1 Part Data Attributes:
|
6200T1
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
6200T1
Visual Communications Company
CBI SMT 1POS Right Angle 2.2V Red TR
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | ROHS COMPLIANT, SUBMINIATURE, SMT, 1 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | RED | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.17 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Surface Mount | YES |