-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.00mm SMT Male Horizontal Shrouded Header WR-WTB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
620108131822
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
620108131822
Wurth Elektronik
2.00mm SMT Male Horizontal Shrouded Header WR-WTB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.22 inch | |
Body Depth | 0.339 inch | |
Body Length | 0.788 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for 620108131822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 620108131822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
333-1-008-0-T-RR1-0831 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 620108131822 vs 333-1-008-0-T-RR1-0831 |
333-1-008-0-T-RT1-0876 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 620108131822 vs 333-1-008-0-T-RT1-0876 |
333-1-008-0-T-RR0-0876 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 620108131822 vs 333-1-008-0-T-RR0-0876 |
333-1-008-0-T-RT1-0751 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 620108131822 vs 333-1-008-0-T-RT1-0751 |
333-1-008-0-T-RT0-0876 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 620108131822 vs 333-1-008-0-T-RT0-0876 |
0151S-04-B1-S5-02-A | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Singatron Enterprises Co | 620108131822 vs 0151S-04-B1-S5-02-A |
0151S-04-B1-S2-02-A | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Singatron Enterprises Co | 620108131822 vs 0151S-04-B1-S2-02-A |
0151S-04-B1-S1-02-A | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Singatron Enterprises Co | 620108131822 vs 0151S-04-B1-S1-02-A |
0151S-04-B2-S2-02-A | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Singatron Enterprises Co | 620108131822 vs 0151S-04-B2-S2-02-A |
0151S-04-B2-S3-02-A | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Singatron Enterprises Co | 620108131822 vs 0151S-04-B2-S3-02-A |