Part Details for 62017-003 by Micropac Industries Inc
Overview of 62017-003 by Micropac Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 62017-003
62017-003 CAD Models
62017-003 Part Data Attributes
|
62017-003
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
62017-003
Micropac Industries Inc
Infrared LED, 1.6mm, 1-Element, 880nm, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.6 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 0.7 mW | |
Peak Wavelength | 880 nm | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | GaAs | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | NO | |
Viewing Angle | 12 deg |
Alternate Parts for 62017-003
This table gives cross-reference parts and alternative options found for 62017-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62017-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIL25 | Infrared LED, 1.52 mm, 1 ELEMENT, INFRARED LED, 940 nm | Texas Instruments | 62017-003 vs TIL25 |