Part Details for 62017-103 by Micropac Industries Inc
Overview of 62017-103 by Micropac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 62017-103
62017-103 CAD Models
62017-103 Part Data Attributes:
|
62017-103
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
62017-103
Micropac Industries Inc
Infrared LED, 1.6mm, 1-Element, 880nm, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.6 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 0.7 mW | |
Peak Wavelength | 880 nm | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | GaAs | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | NO | |
Viewing Angle | 12 deg |
Alternate Parts for 62017-103
This table gives cross-reference parts and alternative options found for 62017-103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62017-103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIL25 | Infrared LED, 1.52 mm, 1 ELEMENT, INFRARED LED, 940 nm | Texas Instruments | 62017-103 vs TIL25 |