Datasheets
6202T5-5V by:

Single Color LED, Green, Diffused, SMT, 2 PIN

Part Details for 6202T5-5V by CML Innovative Technologies

Overview of 6202T5-5V by CML Innovative Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Automotive

Price & Stock for 6202T5-5V

Part # Distributor Description Stock Price Buy
Bristol Electronics   1647
RFQ

Part Details for 6202T5-5V

6202T5-5V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

6202T5-5V Part Data Attributes

6202T5-5V CML Innovative Technologies
Buy Now Datasheet
Compare Parts:
6202T5-5V CML Innovative Technologies Single Color LED, Green, Diffused, SMT, 2 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG
Package Description SMT, 2 PIN
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color GREEN
Color@Wavelength Green
Configuration SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max 0.01 A
Lens Type DIFFUSED
Luminous Intensity-Nom 5.0 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 6.0833 mm
Packing Method TR
Peak Wavelength 583 nm
Shape ROUND
Surface Mount YES
Viewing Angle 90 deg

6202T5-5V Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6202T5-5V by CML Innovative Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6202T5-5V by CML Innovative Technologies

  • Please alert me when 6202T5-5V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 6202T5-5V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6202T5-5V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 6202T5-5V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6202T5-5V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6202T5-5V by CML Innovative Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: