Part Details for 62069-112 by Micropac Industries Inc
Overview of 62069-112 by Micropac Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 62069-112
62069-112 CAD Models
62069-112 Part Data Attributes
|
62069-112
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
62069-112
Micropac Industries Inc
Single Color LED, Red, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Micropac Industries, Inc. | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.99 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for 62069-112
This table gives cross-reference parts and alternative options found for 62069-112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62069-112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
524-532-22 | Single Color LED, Green, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 62069-112 vs 524-532-22 |
508-501-23 | Single Color LED, Red, Smoked, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 62069-112 vs 508-501-23 |
5101E1 | Single Color LED, Red | Chicago Miniature Lighting LLC | 62069-112 vs 5101E1 |
1091M1-12V | Single Color LED, Red, | Visual Communications Company | 62069-112 vs 1091M1-12V |
524-997-21 | Single Color LED, Cool White, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 62069-112 vs 524-997-21 |
507-512-21-17-09 | Single Color LED, Green, Diffused, 7mm | MARL International Limited | 62069-112 vs 507-512-21-17-09 |
507-512-20-17-09 | Single Color LED, Green, Diffused, 7mm | MARL International Limited | 62069-112 vs 507-512-20-17-09 |
524-501-23 | Single Color LED, Red, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 62069-112 vs 524-501-23 |
508-997-23 | Single Color LED, Cool White, Smoked, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 62069-112 vs 508-997-23 |
559-4101-003 | Single Color LED, Red, Diffused | Dialight | 62069-112 vs 559-4101-003 |