Part Details for 62069-322 by Micropac Industries Inc
Overview of 62069-322 by Micropac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 62069-322
62069-322 CAD Models
62069-322 Part Data Attributes
|
62069-322
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
62069-322
Micropac Industries Inc
Single Color LED, Green, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Micropac Industries, Inc. | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.99 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for 62069-322
This table gives cross-reference parts and alternative options found for 62069-322. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62069-322, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
508-501-21 | Single Color LED, Red, Smoked, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 62069-322 vs 508-501-21 |
62069-312 | Single Color LED, Green, HERMETIC SEALED PACKAGE-2 | Micropac Industries Inc | 62069-322 vs 62069-312 |
507-512-21-13-06 | Single Color LED, Green, Diffused, 7mm | MARL International Limited | 62069-322 vs 507-512-21-13-06 |
507-512-21-13-05 | Single Color LED, Green, Diffused, 7mm | MARL International Limited | 62069-322 vs 507-512-21-13-05 |
515-501-04 | Single Color LED, Red, Diffused, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 62069-322 vs 515-501-04 |
507-512-22-17-09 | Single Color LED, Green, Diffused, 7mm | MARL International Limited | 62069-322 vs 507-512-22-17-09 |
507-512-21-17-10 | Single Color LED, Green, Diffused, 7mm | MARL International Limited | 62069-322 vs 507-512-21-17-10 |
507-997-21 | Single Color LED, Cool White, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 62069-322 vs 507-997-21 |
524-501-21 | Single Color LED, Red, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 62069-322 vs 524-501-21 |
528-532-23 | Single Color LED, Green, Diffused, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 62069-322 vs 528-532-23 |