Part Details for 621-M37-660-BT3 by EDAC Inc
Overview of 621-M37-660-BT3 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 621-M37-660-BT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH4595
|
Newark | Right Angle D-Sub Connector Rohs Compliant: Yes |Edac 621-M37-660-BT3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3900 / $17.7400 | Buy Now |
DISTI #
151-621-M37-660-BT3-ND
|
DigiKey | 621M SERIES RIGHT ANGLE D-SUB PL Min Qty: 500 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.3880 | Buy Now |
DISTI #
587-621-M37-660-BT3
|
Mouser Electronics | D-Sub Standard Connectors Right Angle D-Sub Connector RoHS: Compliant | 0 |
|
$17.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$15.9300 | Buy Now |
|
Onlinecomponents.com | D-Sub Plug - 37 Machined Contacts - 90° PC Pin - 4-40 UNC Insert + Stabilizer PCB + Boardlocks - Tin Shell - 30 Microinch Gold Contacts - -55°C to +125°C RoHS: Compliant | 0 |
|
$15.9000 / $44.7100 | Buy Now |
Part Details for 621-M37-660-BT3
621-M37-660-BT3 CAD Models
621-M37-660-BT3 Part Data Attributes
|
621-M37-660-BT3
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
621-M37-660-BT3
EDAC Inc
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.492 inch | |
Body Depth | 0.395 inch | |
Body Length | 2.732 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE6T | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | 30u inch | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |