Part Details for 622-015-260-012 by EDAC Inc
Overview of 622-015-260-012 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 622-015-260-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H1276
|
Newark | Connector, d-Shell, pcb Mount, plug,15 Contacts, skt,0.108 Pitch, pc Tail Terminal,#4-40 Rohs Compliant: Yes |Edac 622-015-260-012 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.9800 | Buy Now |
DISTI #
622-015-260-012-ND
|
DigiKey | CONN D SUB RCPT 15POS R/A .318 Min Qty: 50 Lead time: 18 Weeks Container: - | Temporarily Out of Stock |
|
$2.2906 | Buy Now |
DISTI #
587-622-015-260-012
|
Mouser Electronics | D-Sub Standard Connectors D SUB RECEPTACLE RA .318 FP RoHS: Compliant | 0 |
|
$1.5200 / $2.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$1.3900 | Buy Now |
|
Onlinecomponents.com | D-Sub Receptacle - 15 Contacts - 90° PC Pin - .120 (3.05mm) Through Hole - Nickel Shell - Gold Flash Contacts - -55°C to +85°C RoHS: Compliant | 0 |
|
$0.8830 / $1.7420 | Buy Now |
Part Details for 622-015-260-012
622-015-260-012 CAD Models
622-015-260-012 Part Data Attributes
|
622-015-260-012
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
622-015-260-012
EDAC Inc
D Type Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Board Mounting Option | HOLE .120 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.488 inch | |
Body Length | 1.543 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE/POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED HOLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |