There are no models available for this part yet.
Overview of 622015-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 622015-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-622015-000-ND
|
DigiKey | HEAT SHRINK SOLDER SLEEVE, 2.41 Min Qty: 20 Container: Tray MARKETPLACE PRODUCT |
709 In Stock |
|
$4.2800 / $4.6200 | Buy Now | |
DISTI #
622015-000
|
Avnet Americas | DEVICES 622015-000 - Bulk (Alt: 622015-000) RoHS: Not Compliant Min Qty: 700 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5754 / $4.3026 | Buy Now | |
DISTI #
RYCD-144-15
|
Heilind Electronics | 622015-000 | Americas - 0 in Stock |
|
$2.8806 / $4.5224 | Buy Now | |
Onlinecomponents.com | D-144-15 |
3904 In Stock |
|
$4.7800 / $5.3600 | Buy Now | ||
DISTI #
622015-000
|
TTI | Solder Sleeves & Shield Tubing D-144-15 Min Qty: 700 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.7300 / $4.2500 | Buy Now | |
DISTI #
622015000-TEC
|
TME | 622015-000 Min Qty: 9 | 709 |
|
$3.9033 / $4.6877 | Buy Now | |
DISTI #
RYCD-144-15
|
Interstate Connecting Components | 622015-000 | 0 |
|
$2.8806 / $4.5224 | Buy Now | |
DISTI #
C1S425201583800
|
Chip1Stop | Solder RoHS: Not Compliant | 709 |
|
$4.1700 / $4.8400 | Buy Now | |
Master Electronics | D-144-15 |
3904 In Stock |
|
$4.7800 / $5.3600 | Buy Now |
CAD Models for 622015-000 by TE Connectivity
Part Data Attributes for 622015-000 by TE Connectivity
622015-000
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
622015-000TE ConnectivityVS
-