Part Details for 6221103304F by Dialight
Overview of 6221103304F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6221103304F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-6221103304F-ND
|
DigiKey | 22MM FLTPMI RED 12VDC W/TERM Min Qty: 1 Lead time: 10 Weeks Container: Bag |
47 In Stock |
|
$12.9969 / $22.3400 | Buy Now |
DISTI #
622-1103-304F
|
TTI | LED Panel Mount Indicators 22mm FLT PMI RED 12VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 58 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.0600 / $13.5600 | Buy Now |