Part Details for 62241000 by Bopla
Overview of 62241000 by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62241000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM241
|
TME | Enclosure: multipurpose, X: 160mm, Y: 250mm, Z: 122mm, EUROMAS II Min Qty: 1 | 0 |
|
$43.3100 / $48.1400 | RFQ |