Part Details for 623-0248-H13 by Smiths Interconnect
Overview of 623-0248-H13 by Smiths Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-402-48LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 48 Positions | |
10130248-001LF | Amphenol Communications Solutions | HPCE R/A Receptacle 36P24S | |
51940-248LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 14P 24S Vertical Receptacle. |
Price & Stock for 623-0248-H13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
818-623-0248-H13
|
Mouser Electronics | Contact Probes 0.4MM QFN KELVIN HG PROBE RoHS: Compliant | 0 |
|
$4.5900 / $7.8800 | Order Now |