Part Details for 623-11043 - FT 55-RLHM-1000-2PNSDL-L5M by Sensopart
Overview of 623-11043 - FT 55-RLHM-1000-2PNSDL-L5M by Sensopart
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 623-11043 - FT 55-RLHM-1000-2PNSDL-L5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5209-623-11043-FT55-RLHM-1000-2PNSDL-L5M-ND
|
DigiKey | Diffuse laser sensor with backgr Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
500 In Stock |
|
$695.0000 | Buy Now |