There are no models available for this part yet.
Overview of 623-1303-304F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
13031CL | Coilcraft Inc | Power choke, toroid, RoHS | |
130-3162-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 6 Column, Daughtercard Module, Nickel Sulfamate. | |
130-3162-15H | Amphenol Communications Solutions | Paladin Plus 3-Pair, 6 Column, Right Angle Receptacle, Signal Module, APP |
Price & Stock for 623-1303-304F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AH3049
|
Newark | 30Mm Panel Mount Indicators, Yellow Rohs Compliant: Yes |Dialight 623-1303-304F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$12.5000 | Buy Now | |
DISTI #
2266-623-1303-304F-ND
|
DigiKey | 30MM FLTPMI YLW 12VDC W/TERM Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
130 In Stock |
|
$19.0600 / $20.5900 | Buy Now | |
DISTI #
645-623-1303-304F
|
Mouser Electronics | LED Panel Mount Indicators 30mm FLT PMI YELLOW 12VDC RoHS: Compliant | 0 |
|
$17.7500 / $18.4500 | Order Now | |
DISTI #
72109207
|
RS | LED Panel Mount Indicators 30mm FLT PMI Yellow 12VDC, 62X Series | Dialight 623-1303-304F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 45 |
|
$17.2000 / $20.2300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 38 Package Multiple: 1 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$17.7500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
130 Partner Stock |
|
$17.8200 / $23.1300 | Buy Now | ||
DISTI #
55872558
|
Verical | LED Panel Mount Indicator Uni-Color Yellow 350mcd 2-Pin Bag RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 130 |
|
$17.8700 / $19.3100 | Buy Now | |
DISTI #
60191692
|
Verical | LED Panel Mount Indicator Uni-Color Yellow 350mcd 2-Pin Bag RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 29 |
|
$15.6801 / $17.2193 | Buy Now | |
DISTI #
623-1303-304F
|
TTI | LED Panel Mount Indicators 30mm FLT PMI YELLOW 12VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 38 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$17.2000 / $18.4500 | Buy Now | |
DISTI #
000000000006158403
|
Sager | LED Panel Mount Indicators 30mm FLT PMI YELLOW 12VDC Min Qty: 38 | 0 |
|
$18.5200 / $19.8500 | Buy Now |
CAD Models for 623-1303-304F by Dialight
Part Data Attributes for 623-1303-304F by Dialight
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Dialight
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|