Part Details for 623-1304-304F by Dialight
Overview of 623-1304-304F by Dialight
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 623-1304-304F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3050
|
Newark | 30Mm Panel Mount Indicators, Yellow Rohs Compliant: Yes |Dialight 623-1304-304F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$5.6300 | Buy Now |
DISTI #
2266-623-1304-304F-ND
|
DigiKey | 30 MM HEAVY DUTY PANEL MOUNT IND Min Qty: 4 Container: Bulk MARKETPLACE PRODUCT |
238 In Stock |
|
$19.0600 / $20.5900 | Buy Now |
DISTI #
645-623-1304-304F
|
Mouser Electronics | LED Panel Mount Indicators 30mm FLT PMI YELLOW 24VDC RoHS: Compliant | 0 |
|
$18.4100 / $20.2300 | Order Now |
DISTI #
72109211
|
RS | LED Panel Mount Indicators 30mm FLT PMI Blue 12VDC, 62X Series | Dialight 623-1304-304F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 44 |
|
$19.4000 / $22.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 38 Package Multiple: 1 Container: Bag | 0Bag |
|
$17.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
238 Partner Stock 25 Factory Stock |
|
$18.2600 / $24.2100 | Buy Now |
DISTI #
64137173
|
Verical | LED Panel Mount Indicator Uni-Color Yellow 350mcd 2-Pin Bag Min Qty: 4 Package Multiple: 1 | Americas - 238 |
|
$17.8700 / $19.3100 | Buy Now |
DISTI #
60191404
|
Verical | LED Panel Mount Indicator Uni-Color Yellow 350mcd 2-Pin Bag Min Qty: 9 Package Multiple: 1 | Americas - 41 |
|
$8.1986 / $8.5954 | Buy Now |
DISTI #
623-1304-304F
|
TTI | LED Panel Mount Indicators 30mm FLT PMI YELLOW 24VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 41 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$17.6800 / $18.5300 | Buy Now |
DISTI #
3273819
|
element14 Asia-Pacific | 30MM PANEL MOUNT INDICATORS, YELLOW RoHS: Compliant Min Qty: 1 Container: Each | 41 |
|
$19.2280 / $30.6407 | Buy Now |