Part Details for 6231202304F by Dialight
Overview of 6231202304F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6231202304F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-6231202304F-ND
|
DigiKey | 30MM FLTPMI GN 6VDC W/TERM Min Qty: 38 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.6447 | Buy Now |
DISTI #
623-1202-304F
|
TTI | LED Panel Mount Indicators 30mm FLT PMI GREEN 6VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 38 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$17.5100 / $18.1900 | Buy Now |