6240AXXSZS-AC90
Description: Trigger Output SSR, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE

Overview of 6240AXXSZS-AC90 by Schneider Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for 6240AXXSZS-AC90 by Schneider Electric

Part # Manufacturer Description Stock Price Buy
DISTI # 56R2708
Newark Ssr, Panel Mount, 280Vac, 280Vac, 40A, Contact Configuration:Spst-No, Load Current:40A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Schneider Electric/legacy Relay 6240AXXSZS-AC90 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $114.1500
  • 25 $110.0000
  • 50 $97.5500
  • 100 $93.4000
  • 250 $89.9400
$89.9400 / $114.1500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 0
  • 1 $141.9100
$141.9100 Buy Now

CAD Models for 6240AXXSZS-AC90 by Schneider Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6240AXXSZS-AC90 by Schneider Electric

6240AXXSZS-AC90
Schneider Electric
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SCHNEIDER ELECTRIC SA
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE
Reach Compliance Code
not_compliant
HTS Code
8541.40.95.00
Samacsys Manufacturer
Schneider Electric
Additional Feature
UL RECOGNIZED
Isolation Voltage-Max
4000 V
On-State Current-Max
40 A
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRIGGER OUTPUT SSR
Want to compare parts?
  1. 6240AXXSZS-AC90
    Schneider Electric
    Trigger Output SSR, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE
    VS

Related Parts for 6240AXXSZS-AC90

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6240AXXSZS-AC90 by Schneider Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6240AXXSZS-AC90 by Schneider Electric

Select Manufacturer
Which Manufacturer of 6240AXXSZS-AC90 would you like to use for your alert(s)?
  • Please alert me when 6240AXXSZS-AC90 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6240AXXSZS-AC90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6240AXXSZS-AC90 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6240AXXSZS-AC90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6240AXXSZS-AC90.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6240AXXSZS-AC90 by Schneider Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: