Part Details for 627-009-222-049 by EDAC Inc
Overview of 627-009-222-049 by EDAC Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 627-009-222-049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK3394
|
Newark | D Sub Conn Plug, 9Pos, De, Solder Cup, D Sub Connector Type:Standard, Gender:Plug, Product Range:627 Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder Cup, Contact Material:Brass Rohs Compliant: Yes |Edac 627-009-222-049 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
Buy Now | |
DISTI #
151-627-009-222-049-ND
|
DigiKey | CONN D-SUB PLUG 9POS SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
100 In Stock |
|
$1.0181 / $1.9600 | Buy Now |
DISTI #
587-627-009-222-049
|
Mouser Electronics | D-Sub Standard Connectors Vertical Metal Body D-Sub Connector RoHS: Compliant | 0 |
|
$1.8400 / $2.7000 | Order Now |
|
Onlinecomponents.com | Metal Body D-Sub Plug - 9 Contacts - Solder Cup - #4-40 Clinch Nut (Boardside) .236" (6.00mm) - Nickel Shell - -55°C to +85°C | 0 |
|
$0.9170 / $1.8530 | Buy Now |
DISTI #
4312344
|
element14 Asia-Pacific | D SUB CONN PLUG, 9POS, DE, SOLDER CUP RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$1.9081 / $2.8328 | Buy Now |
DISTI #
4312344
|
Farnell | D SUB CONN PLUG, 9POS, DE, SOLDER CUP RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 4 Days Container: Each | 100 |
|
$2.6012 | Buy Now |
Part Details for 627-009-222-049
627-009-222-049 CAD Models
627-009-222-049 Part Data Attributes
|
627-009-222-049
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
627-009-222-049
EDAC Inc
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Additional Feature | REFERENCE STANDARD: MIL-C-24308; RS-449; UL | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.496 inch | |
Body Depth | 0.256 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE/POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTILE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | EIA RS-232 | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 627-009-222-049
This table gives cross-reference parts and alternative options found for 627-009-222-049. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 627-009-222-049, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
627-009-322-063 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 627-009-222-049 vs 627-009-322-063 |
627-009-320-242 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 627-009-222-049 vs 627-009-320-242 |
627-009-220-246 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 627-009-222-049 vs 627-009-220-246 |
627-009-221-256 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 627-009-222-049 vs 627-009-221-256 |
627-009-320-268 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 627-009-222-049 vs 627-009-320-268 |
627-009-271-077 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 627-009-222-049 vs 627-009-271-077 |
627-009-322-068 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 627-009-222-049 vs 627-009-322-068 |
627-009-220-243 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 627-009-222-049 vs 627-009-220-243 |
627-009-321-256 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 627-009-222-049 vs 627-009-321-256 |
627-009-321-078 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 627-009-222-049 vs 627-009-321-078 |