Part Details for 627-025-010-058 by EDAC Inc
Overview of 627-025-010-058 by EDAC Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 627-025-010-058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-627-025-010-058-ND
|
DigiKey | 627 SERIES VERTICAL D-SUB PLUG C Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3999 | Buy Now |
|
Onlinecomponents.com | Metal Body D-Sub Plug - 25 Contacts - Crimp and Load (Cable Assembly) - #4-40 Clinch Nut (Mating Side) .236" (6.00mm) - Nickel Shell - -55°C to +85°C RoHS: Compliant | 0 |
|
$0.7070 / $1.1220 | Buy Now |