Part Details for 627-21W1624-4N4 by EDAC Inc
Overview of 627-21W1624-4N4 by EDAC Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 627-21W1624-4N4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ3406
|
Newark | Combo D-Sub Conn, Plug, Db-21W1, Th, Product Range:627C Series, Insert Arrangement:Db-21W1, Gender:Plug, No. Of Contacts:21Contacts, Contact Type:20 Signal, 1 Power, Contact Termination Type:Solder, Connector Body Material:Steel Bodyrohs Compliant: Yes |Edac 627-21W1624-4N4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4000 / $24.1600 | Buy Now |
DISTI #
151-627-21W1624-4N4-ND
|
DigiKey | CONN D-SUB PLUG 21P PNL MNT SLDR Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.4632 | Buy Now |
DISTI #
587-627-21W1624-4N4
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Combo Dsub | 0 |
|
$18.2200 / $18.5600 | Order Now |
|
Onlinecomponents.com | D-Sub Receptacle - 1 Coax & 2 Signal - Vertical PC Pin - #4-40 UNC Round Stand Off - Nickel Shell - Gold Plated Contacts - -55°C To +125°C | 0 |
|
$16.5000 / $34.5500 | Buy Now |