Part Details for 627-21W1624-4TB by EDAC Inc
Overview of 627-21W1624-4TB by EDAC Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 627-21W1624-4TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ3407
|
Newark | Combo D-Sub Conn, Plug, Db-21W1, Th, Product Range:627C Series, Insert Arrangement:Db-21W1, Gender:Plug, No. Of Contacts:21Contacts, Contact Type:20 Signal, 1 Power, Contact Termination Type:Solder, Connector Body Material:Steel Bodyrohs Compliant: Yes |Edac 627-21W1624-4TB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2300 / $23.9100 | Buy Now |
DISTI #
151-627-21W1624-4TB-ND
|
DigiKey | CONN D-SUB PLUG 21P PNL MNT SLDR Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.2728 | Buy Now |
DISTI #
587-627-21W1624-4TB
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Combo Dsub | 0 |
|
$18.0400 / $18.3700 | Order Now |
|
Onlinecomponents.com | D-Sub Receptacle - 1 Coax & 2 Signal - Vertical PC Pin - M3 7.40mm Deep - Tin Shell - Gold Plated Contacts - -55°C To +125°C | 0 |
|
$16.3400 / $34.2200 | Buy Now |