Part Details for 627-2WK2622-2T2 by EDAC Inc
Overview of 627-2WK2622-2T2 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 627-2WK2622-2T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ3099
|
Newark | Combo D-Sub Conn, Plug, De-2Wk2, Panel, Product Range:627C Series, Insert Arrangement:De-2Wk2, Gender:Plug, No. Of Contacts:2Contacts, Contact Type:2 Power, Contact Termination Type:Solder Cup, Connector Mounting:Panel Mount Rohs Compliant: Yes |Edac 627-2WK2622-2T2 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7900 / $10.8100 | Buy Now |
DISTI #
151-627-2WK2622-2T2-ND
|
DigiKey | CONN D-SUB PLUG 2POS SLDR CUP Min Qty: 200 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.2162 | Buy Now |
DISTI #
587-627-2WK2622-2T2
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Combo Dsub | 0 |
|
$9.0900 / $9.8200 | Order Now |
|
Onlinecomponents.com | D-Sub Receptacle - 2 Power - Solder Cup - #4-40 UNC 2.70mm Deep - Tin Shell - Gold Plated Contacts - -55°C To +125°C RoHS: Compliant | 0 |
|
$7.3900 / $15.4700 | Buy Now |